-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1513431-2) PCB ANTENNA SINGLE BAND BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X4170
|
Newark | Pcb Antenna Single Band Bulk Pkg |Te Connectivity 1513431-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5700 | Buy Now |
DISTI #
A107423-ND
|
DigiKey | RF ANT 2.4GHZ PCB TRACE SLDR SMD Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3503 / $2.8000 | Buy Now |
DISTI #
1513431-2
|
Avnet Americas | Single Band Antenna 2400 – 2483.5 MHz Bag/Box - Bulk (Alt: 1513431-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2952 / $1.4623 | Buy Now |
DISTI #
571-1513431-2
|
Mouser Electronics | Antennas 824-960,1710-2170 MHz PB, WCDMA, PCB | 132 |
|
$1.3400 / $2.8600 | Buy Now |
DISTI #
AMP1513431-2
|
Heilind Electronics | PCB ANTENNA SINGLE BAND BULK P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB ANTENNA SINGLE BAND BULK PKG RoHS: Compliant | 0 |
|
$1.3000 / $2.7200 | Buy Now |
DISTI #
1513431-2
|
Avnet Americas | Single Band Antenna 2400 – 2483.5 MHz Bag/Box - Bulk (Alt: 1513431-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2952 / $1.4623 | Buy Now |
DISTI #
AMP1513431-2
|
Interstate Connecting Components | PCB ANTENNA SINGLE BAND BULK P | 0 |
|
Buy Now | |
|
Master Electronics | PCB ANTENNA SINGLE BAND BULK PKG RoHS: Compliant | 0 |
|
$1.3000 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1513431-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1513431-2
TE Connectivity
(1513431-2) PCB ANTENNA SINGLE BAND BULK PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 2 |