Part Details for 15135-0303 by Molex
Overview of 15135-0303 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15135-0303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2374
|
Newark | Clickmate 3Ckt Cbl Assy Sr 300Mm Beige |Molex 15135-0303 (Alternate Part Number: 191128155946 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$1.8800 / $2.4100 | Buy Now |
DISTI #
538-15135-0303
|
Mouser Electronics | Rectangular Cable Assemblies Clickmate 3CKT CBL ASSY SR 300MM BEIGE RoHS: Compliant | 1294 |
|
$1.6000 / $2.2900 | Buy Now |
DISTI #
71020990
|
RS | CLIK-Mate Off-the-Shelf Cable Assembly, 300.00mm Length, 3 Circuit | Molex Incorporated 15135-0303 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
75 Partner Stock |
|
$2.0400 / $2.4600 | Buy Now |
DISTI #
MOL15135-0303
|
Interstate Connecting Components | CLICKMATE 3 CIRCUIT 300MM WIRE ASSY | 25 |
|
$1.6480 / $1.7561 | Buy Now |
DISTI #
2747227
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5695 / $2.0215 | Buy Now |
|
Master Electronics | RoHS: Compliant |
75 Partner Stock |
|
$2.0400 / $2.4600 | Buy Now |
DISTI #
10152001
|
TestEquity LLC | Molex 15135-0303 Rectangular Cable Assemblies Clickmate 3 Circuit, Cbl Assembly, Sr 300mm, Beige | 75 |
|
$1.8700 | Buy Now |
Part Details for 15135-0303
15135-0303 CAD Models
15135-0303 Part Data Attributes:
|
15135-0303
Molex
Buy Now
|
Compare Parts:
15135-0303
Molex
|
Samacsys Manufacturer | Molex |