Part Details for 15135-0801 by Molex
Overview of 15135-0801 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15135-0801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5278
|
Newark | 8 Circuit Connector Both End, Cable Assembly |Molex 15135-0801 (Alternate Part Number: 191128160438 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$4.0200 / $4.5700 | Buy Now |
DISTI #
33AC8095
|
Newark | Clickmate 8Circuit 100Mm |Molex 15135-0801 (Alternate Part Number: 191128160438 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
538-15135-0801
|
Mouser Electronics | Rectangular Cable Assemblies Clickmate 8CKT CBL ASSY SR 100MM BEIGE RoHS: Compliant | 1014 |
|
$3.0700 / $3.7100 | Buy Now |
DISTI #
71021024
|
RS | CLIK-Mate Off-the-Shelf Cable Assembly, 100.00mm Length, 8 Circuit | Molex Incorporated 15135-0801 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $3.7400 | RFQ |
|
Onlinecomponents.com | CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly - Single Row - 100.00mm Length - 8 Circuits - Beige. RoHS: Compliant |
178 Partner Stock |
|
$3.3800 / $4.7700 | Buy Now |
DISTI #
15135-0801
|
TTI | Rectangular Cable Assemblies Clickmate 8CKT CBL ASSY SR 100MM BEIGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.8100 / $2.9200 | Buy Now |
DISTI #
MOL15135-0801
|
Interstate Connecting Components | CLICKMATE 8CIRCUIT 100MM WIRE ASSY | 23 |
|
$2.9734 / $3.2708 | Buy Now |
|
Master Electronics | CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly - Single Row - 100.00mm Length - 8 Circuits - Beige. RoHS: Compliant |
178 Partner Stock |
|
$3.3800 / $4.7700 | Buy Now |
DISTI #
10152025
|
TestEquity LLC | Molex 15135-0801 Rectangular Cable Assemblies Clickmate 8 Circuit, Cbl Assembly, Sr 100mm, Beige | 178 |
|
$4.5500 | Buy Now |
Part Details for 15135-0801
15135-0801 CAD Models
15135-0801 Part Data Attributes:
|
15135-0801
Molex
Buy Now
|
Compare Parts:
15135-0801
Molex
|
Samacsys Manufacturer | Molex |