Part Details for 15135-0802 by Molex
Overview of 15135-0802 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15135-0802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2376
|
Newark | 8 Circuit Connector Both End, Cable Assembly |Molex 15135-0802 (Alternate Part Number: 191128160445 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$2.9400 / $3.3600 | Buy Now |
DISTI #
538-15135-0802
|
Mouser Electronics | Rectangular Cable Assemblies Clickmate 8CKT CBL ASSY SR 150MM BEIGE RoHS: Compliant | 751 |
|
$2.4700 / $3.3700 | Buy Now |
DISTI #
71021025
|
RS | CLIK-Mate Off-the-Shelf Cable Assembly, 150.00mm Length, 8 Circuit | Molex Incorporated 15135-0802 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $5.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
65 Partner Stock |
|
$3.3800 / $4.1100 | Buy Now |
DISTI #
MOL15135-0802
|
Interstate Connecting Components | CLICKMATE 8CIRCUIT 150MM WIRE ASSY | 10 |
|
$2.9297 / $3.2708 | Buy Now |
DISTI #
2747256
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4860 / $4.6309 | Buy Now |
DISTI #
2747256
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9445 / $3.6649 | Buy Now |
|
Master Electronics | RoHS: Compliant |
65 Partner Stock |
|
$3.3800 / $4.1100 | Buy Now |
DISTI #
10152026
|
TestEquity LLC | Molex 15135-0802 Rectangular Cable Assemblies Clickmate 8 Circuit, Cbl Assembly, Sr 150mm, Beige | 65 |
|
$3.2000 | Buy Now |
Part Details for 15135-0802
15135-0802 CAD Models
15135-0802 Part Data Attributes
|
15135-0802
Molex
Buy Now
|
Compare Parts:
15135-0802
Molex
|
Samacsys Manufacturer | Molex |