Part Details for 15135-0806 by Molex
Overview of 15135-0806 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15135-0806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7051
|
Newark | Cable Assy, 8Pos, Plug-Plug, 600Mm, Connector To Connector:Clik-Mate Plug To Clik-Mate Plug, No. Of Positions:8Ways, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6", Product Range:Clik-Mate Ots 15135 Series, Jacket Rohs Compliant: Yes |Molex 15135-0806 (Alternate Part Number: 191128160476 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 574 |
|
$6.8800 / $8.4300 | Buy Now |
DISTI #
44AJ5281
|
Newark | Clickmate 8Circuit 600Mm |Molex 15135-0806 (Alternate Part Number: 191128160476 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $6.1000 | Buy Now |
DISTI #
538-15135-0806
|
Mouser Electronics | Rectangular Cable Assemblies CLIK-MATE 8CKT CBL ASSY SR 600MM BEIGE RoHS: Compliant | 312 |
|
$4.3800 / $7.0100 | Buy Now |
DISTI #
71021028
|
RS | CLIK-Mate Off-the-Shelf Cable Assembly, 600.00mm Length, 8 Circuit | Molex Incorporated 15135-0806 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1800 / $7.3900 | RFQ |
|
Onlinecomponents.com | CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly - Single Row - 600.00mm Length - 8 Circuits - Beige. RoHS: Compliant |
104 Partner Stock |
|
$3.9400 / $5.3100 | Buy Now |
DISTI #
15135-0806
|
TTI | Rectangular Cable Assemblies CLIK-MATE 8CKT CBL ASSY SR 600MM BEIGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.8900 / $4.1000 | Buy Now |
DISTI #
MX-15135-0806
|
TME | Clickmate 8Circuit 600MM Min Qty: 1 | 11 |
|
$5.5500 / $12.9200 | Buy Now |
DISTI #
MOL15135-0806
|
Interstate Connecting Components | CLICKMATE 8CIRCUIT 600MM WIRE ASSY | 13 |
|
$4.2609 / $4.3245 | Buy Now |
|
Master Electronics | CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly - Single Row - 600.00mm Length - 8 Circuits - Beige. RoHS: Compliant |
104 Partner Stock |
|
$3.9400 / $5.3100 | Buy Now |
DISTI #
10152029
|
TestEquity LLC | Molex 15135-0806 Rectangular Cable Assemblies Clik-Mate 8 Circuit, Cbl Assembly, Sr 600mm, Beige | 104 |
|
$5.1500 | Buy Now |
Part Details for 15135-0806
15135-0806 CAD Models
15135-0806 Part Data Attributes
|
15135-0806
Molex
Buy Now
|
Compare Parts:
15135-0806
Molex
|
Samacsys Manufacturer | Molex |