Part Details for 151350500 by Molex
Overview of 151350500 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151350500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-151350500-ND
|
DigiKey | CLICKMATE 5 CIRCUIT 50MM Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
176 In Stock |
|
$2.7800 / $3.3500 | Buy Now |
DISTI #
0151350500
|
Avnet Americas | MLX151350500 - Bulk (Alt: 0151350500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8808 | Buy Now |
DISTI #
30560086
|
Verical | Cable Assembly UL 1061 0.05m 24AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp CLIK-Mate Bag RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 176 |
|
$2.6900 / $3.1400 | Buy Now |
DISTI #
151350500
|
Avnet Abacus | MLX151350500 (Alt: 151350500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803601660
|
Chip1Stop | Other wires/cables RoHS: Compliant | 176 |
|
$3.0800 / $3.6200 | Buy Now |