Part Details for 151350503 by Molex
Overview of 151350503 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151350503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151350503
|
Avnet Americas | MLX151350503 - Bulk (Alt: 0151350503) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0176 | Buy Now |
DISTI #
31236668
|
Verical | Cable Assembly UL 1061 0.3m 24AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp CLIK-Mate Bag RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 257 |
|
$2.5200 / $2.8900 | Buy Now |
DISTI #
151350503
|
Avnet Abacus | MLX151350503 (Alt: 151350503) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803699948
|
Chip1Stop | Other wires/cables RoHS: Compliant | 257 |
|
$3.2600 / $3.7500 | Buy Now |