There are no models available for this part yet.
Overview of 15141 by CR Seals
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-141LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5P 8S Right Angle Receptacle, Solder To Board | |
77315-141-12LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded Header, Right Angle, Through Hole, Single Row, 12 Positions | |
10127815-141LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 14 Positions, Black Color, GW Compatible Nylon66. |
Price & Stock for 15141 by CR Seals
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73208191
|
RS | Single Lip Wave Oil Seal, I.D. 1.5 in, O.D. 2.502 in, Thickness 0.313 in | CR Seals (SKF) 15141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2500 | RFQ |