Part Details for 15144 by HELUKABEL
Overview of 15144 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-144LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 24S 3P Right Angle Receptacle, Solder To Board | |
RJE151440410 | Amphenol Communications Solutions | Modular Jack - 4P4C, Right Angle, Surface Mount, Low Profile, Single Port, No Shield | |
RJE151440110 | Amphenol Communications Solutions | Modular Jack - 4P4C, Right Angle, Surface Mount, Low Profile, Single Port, No Shield |
Price & Stock for 15144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JZ-HF5G4
|
TME | Wire: control cable, JZ-HF, 5G4mm2, PVC, grey, stranded, Cu, 12.8mm Min Qty: 1 | 30 |
|
$9.3800 / $14.0600 | Buy Now |
Part Details for 15144
15144 CAD Models
15144 Part Data Attributes
|
15144
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
15144
HELUKABEL
Wire And Cable, 5 Conductor(s), 12AWG, 300V, Control Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | FLEXIBLE USE FOR MEDIUM MECHANICAL, STRESSES WITH FREE MOVES | |
Approvals | CE; EAC; IPA; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
Diameter | 12.7 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | CONTROL CABLE |