There are no models available for this part yet.
Overview of 15149-3 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 15149-3 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B5903
|
Newark | Fuseholder Assy ##7K |Eaton Bussmann 15149-3 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.6800 / $404.1300 | Buy Now | |
DISTI #
15149-3-ND
|
DigiKey | SWITCH 600V 3A Min Qty: 15 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$340.3480 | Buy Now | |
DISTI #
71337332
|
RS | FUSEHOLDER ASSY ##7K | Bussmann by Eaton 15149-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$309.3800 / $343.7500 | Buy Now | |
DISTI #
000000000000557013
|
Sager | Control Switches ASSEMBLY 7k Min Qty: 15 | 0 |
|
$352.7300 | Buy Now |