Part Details for 1515-4 by Keystone Electronics Corp
Overview of 1515-4 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-82NJEB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NJEB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NGEC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for 1515-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1515-4-ND
|
DigiKey | TERM TURRET HOLLOW L=3.96MM TIN Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3921 | Buy Now |
DISTI #
534-1515-4
|
Mouser Electronics | Circuit Board Hardware - PCB .145 SPLIT FORK TURRET TERMINAL RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71171886
|
RS | Solder Turret Terminal, Split,.156" Long,.052" Mounting Hole, For .125" Panel | Keystone Electronics 1515-4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $0.4120 | RFQ |
Part Details for 1515-4
1515-4 CAD Models
1515-4 Part Data Attributes
|
1515-4
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1515-4
Keystone Electronics Corp
Fork Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | SLOTTED TERMINAL |