Part Details for 1515 by Curtis Industries
Overview of 1515 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1816-ND
|
DigiKey | CONN BARRIER STRP 15CIRC 0.375" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
47 In Stock |
|
$4.8548 / $8.7600 | Buy Now |
|
Onlinecomponents.com | Terminal Block - 15 Pole - 30 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant |
76 In Stock |
|
$5.0100 / $13.5500 | Buy Now |
|
Master Electronics | Terminal Block - 15 Pole - 30 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant |
76 In Stock |
|
$5.0100 / $13.5500 | Buy Now |