There are no models available for this part yet.
Overview of 1515 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-82NJEB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NJEB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NGEC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for 1515 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1515
|
TTI | Signal Conditioning POWER DIVIDER 1W DC-18GHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
CAD Models for 1515 by Spectrum Control
Part Data Attributes for 1515 by Spectrum Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
Related Parts for 1515
-
1591RF/Microwave Splitter/Combiners
-
1.5KE33Transient Suppressors
-
151556Headers and Edge Type Connectors
-
STM32F103C8T6Microcontrollers
-
1512Fixed Inductors
-
CRCW06031K00FKECFixed Resistors
-
1N3671Rectifier Diodes
-
42508-2Terminals and Terminal Blocks
-
10AX115R2F40I2SGESField Programmable Gate Arrays