Part Details for 1515SQ-82NGTD by Coilcraft Inc
Overview of 1515SQ-82NGTD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1515SQ-82NGTD
1515SQ-82NGTD CAD Models
1515SQ-82NGTD Part Data Attributes:
|
1515SQ-82NGTD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1515SQ-82NGTD
Coilcraft Inc
General Purpose Inductor, 0.082uH, 2%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2314 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2314 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0094 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.73 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 3.56 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.6 A | |
Self Resonance Frequency | 1790 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 2% |
Alternate Parts for 1515SQ-82NGTD
This table gives cross-reference parts and alternative options found for 1515SQ-82NGTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1515SQ-82NGTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1515SQ-82NGSC | General Purpose Inductor, 0.082uH, 2%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE | Coilcraft Inc | 1515SQ-82NGTD vs 1515SQ-82NGSC |
1515SQ-82NGSD | General Purpose Inductor, 0.082uH, 2%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE | Coilcraft Inc | 1515SQ-82NGTD vs 1515SQ-82NGSD |
1515SQ-82NGEB | General Purpose Inductor, 0.082uH, 2%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | Coilcraft Inc | 1515SQ-82NGTD vs 1515SQ-82NGEB |