Part Details for 15166-0103 by Molex
Overview of 15166-0103 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7375
|
Newark | Cable Assy, Ffc, 10 Core, 127Mm, Wht Rohs Compliant: Yes |Molex 15166-0103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$1.8600 / $2.6800 | Buy Now |
DISTI #
87T9390
|
Newark | Ffc 0.50 Type A 10 Ckts Lgt 127 Rohs Compliant: Yes |Molex 15166-0103 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
0151660103
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.127m 60VAC 0.5A Bag - Bulk (Alt: 0151660103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3986 / $1.6173 | Buy Now |
DISTI #
538-15166-0103
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 10 ckts lgt 127 RoHS: Compliant | 987 |
|
$1.3000 / $2.5300 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant |
1623 Partner Stock |
|
$1.1600 / $1.3100 | Buy Now |
|
Master Electronics | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant |
1623 Partner Stock |
|
$1.1600 / $1.3100 | Buy Now |