Part Details for 15166-0119 (ALTERNATE: 151660119) by Molex
Overview of 15166-0119 (ALTERNATE: 151660119) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0119 (ALTERNATE: 151660119)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70374896
|
RS | 12 Way Flat Ribbon Cable, 0.051m, Series Premo-Flex | Molex Incorporated 15166-0119 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$2.4100 / $2.7100 | Buy Now |