Part Details for 15166-0181 by Molex
Overview of 15166-0181 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7382
|
Newark | Cable Assy, Ffc, 16 Core, 305Mm, Wht Rohs Compliant: Yes |Molex 15166-0181 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 477 |
|
$2.5200 / $3.3900 | Buy Now |
DISTI #
87T9468
|
Newark | Ffc 0.50 Type A 16 Ckts Lgt 305 Rohs Compliant: Yes |Molex 15166-0181 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
0151660181
|
Avnet Americas | FFC Jumper Cable 16Conductors 0.305m 60VAC 0.5A Bag - Bulk (Alt: 0151660181) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9162 / $2.2157 | Buy Now |
DISTI #
538-15166-0181
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 16 ckts lgt 305 RoHS: Compliant | 748 |
|
$1.5900 / $2.2600 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant |
280 Partner Stock |
|
$1.5800 / $1.8000 | Buy Now |
|
Master Electronics | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant |
280 Partner Stock |
|
$1.5800 / $1.8000 | Buy Now |