Part Details for 15166-0191 by Molex
Overview of 15166-0191 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151660191
|
Avnet Americas | FFC Jumper Cable 18Conductors 0.127m 60VAC 0.5A Bag - Bulk (Alt: 0151660191) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-15166-0191
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 18 ckts lgt 127 RoHS: Compliant | 313 |
|
$0.9810 / $1.9900 | Buy Now |