There are no models available for this part yet.
Overview of 15166-0213 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE151660310 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surface Mount, Low Profile, Single Port, No Shield | |
RJE151660110 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surface Mount, Low Profile, Single Port, No Shield | |
51915-166LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 24S Right Angle Receptacle, Solder To Board |
Price & Stock for 15166-0213 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87T9500
|
Newark | Ffc 0.50 Type A 20 Ckts Lgt 127 |Molex 15166-0213 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now | |
DISTI #
0151660213
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.127m 60VAC 0.5A Bag - Bulk (Alt: 0151660213) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0830 | Buy Now | |
DISTI #
538-15166-0213
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 20 ckts lgt 127 RoHS: Compliant | 849 |
|
$1.3100 / $2.5400 | Buy Now | |
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.5400 / $2.1900 | Buy Now | ||
DISTI #
MOL15166-0213
|
Interstate Connecting Components | FFC 0.50 TYPE A 20 CKTS LGT 1 7 | 250 |
|
$1.3443 / $1.6740 | Buy Now |