Part Details for 15166-0216 by Molex
Overview of 15166-0216 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T9503
|
Newark | Ffc 0.50 Type D 20 Ckts Lgt 152 Rohs Compliant: Yes |Molex 15166-0216 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
0151660216
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.152m 60VAC 0.5A Bag - Bulk (Alt: 0151660216) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4373 / $1.6621 | Buy Now |
DISTI #
538-15166-0216
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type D 20 ckts lgt 152 RoHS: Compliant | 14 |
|
$1.3500 / $2.6000 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.5800 / $2.2500 | Buy Now |