Part Details for 15166-0217 by Molex
Overview of 15166-0217 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T9504
|
Newark | Ffc 0.50 Type A 20 Ckts Lgt 178 |Molex 15166-0217 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
0151660217
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.178m 60VAC 0.5A Bag - Bulk (Alt: 0151660217) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.7807 | Buy Now |
DISTI #
538-15166-0217
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 20 ckts lgt 178 | 160 |
|
$1.3400 / $2.5800 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.7000 / $2.4100 | Buy Now |