Part Details for 15166-0312 by Molex
Overview of 15166-0312 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE151660310 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surface Mount, Low Profile, Single Port, No Shield | |
RJE151660110 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surface Mount, Low Profile, Single Port, No Shield | |
51915-166LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 24S Right Angle Receptacle, Solder To Board |
Price & Stock for 15166-0312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T9599
|
Newark | Ffc 0.50 Type D 28 Ckts Lgt 254 |Molex 15166-0312 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
0151660312
|
Avnet Americas | FFC Jumper Cable 28Conductors 0.254m 60VAC 0.5A Bag - Bulk (Alt: 0151660312) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.4400 / $2.7400 | Buy Now |