Part Details for 15166-0400 by Molex
Overview of 15166-0400 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
RJE151660310 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surface Mount, Low Profile, Single Port, No Shield | |
RJE151660110 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surface Mount, Low Profile, Single Port, No Shield |
Price & Stock for 15166-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T9687
|
Newark | Ffc 0.50 Type D 36 Ckts Lgt 254 |Molex 15166-0400 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
DISTI #
0151660400
|
Avnet Americas | FFC Jumper Cable 36Conductors 0.254m 60VAC 0.5A Bag - Bulk (Alt: 0151660400) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1063 | Buy Now |
DISTI #
538-15166-0400
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type D 36 ckts lgt 254 RoHS: Compliant | 699 |
|
$2.4700 / $4.5700 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 36 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$3.0100 / $3.3400 | Buy Now |
Part Details for 15166-0400
15166-0400 CAD Models
15166-0400 Part Data Attributes
|
15166-0400
Molex
Buy Now
|
Compare Parts:
15166-0400
Molex
|
Samacsys Manufacturer | Molex |