There are no models available for this part yet.
Overview of 15166-0407 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-781MEC | Coilcraft Inc | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | |
EPL7040-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL7040-781 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 15166-0407 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87T9694
|
Newark | Cable Assy, Ffc/Fpc, 38Pos, 3", Wht, No. Of Conductors:38Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:3", Cable Length - Metric:76Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15166-0407 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 305 |
|
$1.1200 | Buy Now | |
DISTI #
87T9694
|
Avnet Americas | FFC Jumper Cable 38Conductors 0.076m 60VAC 0.5A Bag - Bulk (Alt: 87T9694) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 305 Partner Stock |
|
$2.1100 / $2.7000 | Buy Now | |
DISTI #
0151660407
|
Avnet Americas | FFC Jumper Cable 38Conductors 0.076m 60VAC 0.5A Bag - Bulk (Alt: 0151660407) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1029 | Buy Now | |
DISTI #
538-15166-0407
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 3 8 ckts lgt 76 RoHS: Compliant | 0 |
|
$1.3500 / $1.4300 | Order Now | |
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 38 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.5700 / $2.2200 | Buy Now |