Part Details for 15166-0497 by Molex
Overview of 15166-0497 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T9784
|
Newark | Ffc 0.50 Type A 46 Ckts Lgt 102 |Molex 15166-0497 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
0151660497
|
Avnet Americas | FFC Jumper Cable 46Conductors 0.102m 60VAC 0.5A Bag - Bulk (Alt: 0151660497) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-15166-0497
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 46 ckts lgt 102 RoHS: Compliant | 0 |
|
$1.4200 / $1.5100 | Order Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 46 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.7200 / $2.4200 | Buy Now |