Part Details for 15166-0522 by Molex
Overview of 15166-0522 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T9809
|
Newark | Ffc 0.50 Type D 48 Ckts Lgt 127 |Molex 15166-0522 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
0151660522
|
Avnet Americas | FFC Jumper Cable 48Conductors 0.127m 60VAC 0.5A Bag - Bulk (Alt: 0151660522) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-15166-0522
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type D 48 ckts lgt 127 RoHS: Compliant | 0 |
|
$2.0700 / $2.1500 | Order Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 46 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.4400 / $2.7500 | Buy Now |
DISTI #
0151660522
|
Avnet Americas | FFC Jumper Cable 48Conductors 0.127m 60VAC 0.5A Bag - Bulk (Alt: 0151660522) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |