Part Details for 15166-0555 by Molex
Overview of 15166-0555 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6906
|
Newark | Cable Assy, Ffc, 50 Core, 305Mm, Wht Rohs Compliant: Yes |Molex 15166-0555 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1514 |
|
$5.8900 / $7.4300 | Buy Now |
DISTI #
87T9842
|
Newark | Ffc 0.50 Type A 50 Ckts Lgt 305 Rohs Compliant: Yes |Molex 15166-0555 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
0151660555
|
Avnet Americas | FFC Jumper Cable 50Conductors 0.305m 60VAC 0.5A Bag - Bulk (Alt: 0151660555) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3535 / $5.0342 | Buy Now |
DISTI #
538-15166-0555
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 50 ckts lgt 305 RoHS: Compliant | 2224 |
|
$3.8800 / $7.0000 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$4.2300 / $4.6800 | Buy Now |