Part Details for 15166-1049 by Molex
Overview of 15166-1049 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-1049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6908
|
Newark | Cable Assy, Ffc, 33 Core, 254Mm, Wht Rohs Compliant: Yes |Molex 15166-1049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$3.7300 / $5.4800 | Buy Now |
DISTI #
88T0164
|
Newark | Ffc 0.50 Type A 33 Ckts Lgt 254 Rohs Compliant: Yes |Molex 15166-1049 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
0151661049
|
Avnet Americas | FFC Jumper Cable 33Conductors 0.254m 60VAC 0.5A Bag - Bulk (Alt: 0151661049) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2603 / $2.6136 | Buy Now |
DISTI #
538-15166-1049
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 33 ckts lgt 254 RoHS: Compliant | 1105 |
|
$2.0400 / $3.7800 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.2000 / $2.4300 | Buy Now |
DISTI #
15166-1049
|
TTI | FFC / FPC Jumper Cables FFC 0.50 Type A 33 ckts lgt 254 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.0200 / $2.1600 | Buy Now |
Part Details for 15166-1049
15166-1049 CAD Models
15166-1049 Part Data Attributes:
|
15166-1049
Molex
Buy Now
|
Compare Parts:
15166-1049
Molex
|
Samacsys Manufacturer | Molex |