There are no models available for this part yet.
Overview of 15166-1050 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105006-HMC414MS8G | Analog Devices | HMC414MS8G Evaluation PCB | |
105000-HMC413QS16G | Analog Devices | HMC413QS16G EVAL PCB ASSY | |
10504S10Y8 | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for 15166-1050 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88T0165
|
Newark | Ffc 0.50 Type D 33 Ckts Lgt 305 |Molex 15166-1050 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now | |
DISTI #
0151661050
|
Avnet Americas | FFC Jumper Cable 33Conductors 0.305m 60VAC 0.5A Bag - Bulk (Alt: 0151661050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.8500 / $3.2000 | Buy Now |
CAD Models for 15166-1050 by Molex
Part Data Attributes for 15166-1050 by Molex
15166-1050
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
15166-1050MolexVS
-