Part Details for 151660119 by Molex
Overview of 151660119 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151660119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151660119
|
Avnet Abacus | FFC Jumper Cable 12Conductors 0.051m 60VAC 0.5A Bag (Alt: 151660119) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
151660119
|
Avnet Abacus | FFC Jumper Cable 12Conductors 0.051m 60VAC 0.5A Bag (Alt: 151660119) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |