Part Details for 151660209 by Molex
Overview of 151660209 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151660209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL15166-0209
|
Interstate Connecting Components | FFC 0.50 TYPE A 20 CKTS LGT 76 | 250 |
|
$1.2858 / $1.6011 | Buy Now |
DISTI #
151660209
|
Avnet Abacus | FFC Jumper Cable 20Conductors 0.076m 60VAC 0.5A Bag (Alt: 151660209) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516501390363
|
Chip1Stop | FFC Jumper Cable 20Conductors 60VAC 0.076m Premo-Flex™ Bag RoHS: Compliant | 233 |
|
$1.9400 / $2.6300 | Buy Now |