Part Details for 151660215 by Molex
Overview of 151660215 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151660215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-15166-0215
|
TME | FFC cable, Cores: 20, Cable ph: 0.5mm, contacts on the same side Min Qty: 1 | 0 |
|
$2.3000 / $3.2800 | RFQ |
DISTI #
151660215
|
Avnet Abacus | FFC Jumper Cable 20Conductors 0.152m 60VAC 0.5A Bag (Alt: 151660215) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |