Part Details for 151660325 by Molex
Overview of 151660325 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151660325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77315426
|
Verical | Cable Assembly 0.152m 38AWG 0.5mm 30 to 30 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag Min Qty: 30 Package Multiple: 1 | Americas - 792 |
|
$2.7133 / $3.1061 | Buy Now |
DISTI #
151660325
|
Avnet Abacus | (Alt: 151660325) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |