Part Details for 151661009 by Molex
Overview of 151661009 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 151661009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151661009
|
Avnet Americas | FFC 0.5 TYPE A 31 CKTS LGT 30 - Bulk (Alt: 0151661009) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0151661009
|
Avnet Americas | FFC 0.5 TYPE A 31 CKTS LGT 30 - Bulk (Alt: 0151661009) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0151661009
|
Avnet Americas | FFC 0.5 TYPE A 31 CKTS LGT 30 - Bulk (Alt: 0151661009) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 151661009
151661009 CAD Models
151661009 Part Data Attributes
|
151661009
Molex
Buy Now
Datasheet
|
Compare Parts:
151661009
Molex
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME RESISITANT | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.01 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.03 mm | |
MIL Conformance | NO | |
Number of Conductors | 31 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.35 A | |
Rated Voltage | 60 V | |
Resistance | 2.2 Ω | |
Shielding | NO | |
Wire Gauge | 37 AWG | |
Wire and Cable Name | FLAT CABLE |