-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 375 REC 4-6MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6801
|
Newark | .375 Series F/F Recpt. Rohs Compliant: Yes |Amp Te Connectivity 151667-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 | Buy Now |
DISTI #
32AH7237
|
Newark | Female Disconnect, 9.53Mm, 10Awg, Product Range:Fastin-Faston 375 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:9.53Mm X 1.22Mm, Tab Size - Imperial:0.375" X 0.048", Wire Size Awg Min:-, Wire Size Awg Max:10Awg, Rohs Compliant: Yes |Amp Te Connectivity 151667-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3410 / $0.4800 | Buy Now |
DISTI #
17AH9843
|
Newark | Female Disconnect, 9.53Mm, 10Awg, Product Range:Fastin-Faston 375 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:9.53Mm X 1.22Mm, Tab Size - Imperial:0.375" X 0.048", Wire Size Awg Min:-, Wire Size Awg Max:10Awg, Rohs Compliant: Yes |Amp Te Connectivity 151667-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.2590 | Buy Now |
DISTI #
A107063CT-ND
|
DigiKey | CONN QC RCPT 10-11.5AWG 0.375 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5206 In Stock |
|
$0.2416 / $0.5000 | Buy Now |
DISTI #
151667-2
|
Avnet Americas | Quick Disconnect Terminal 10-11AWG F 26.42mm 10.01mm Tin Strip - Tape and Reel (Alt: 151667-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$0.2436 / $0.2668 | Buy Now |
DISTI #
571-151667-2
|
Mouser Electronics | Terminals SOCKET TIN .375 TAB RoHS: Compliant | 6000 |
|
$0.2380 / $0.2410 | Buy Now |
DISTI #
70284309
|
RS | FASTIN-FASTON .375 Series Crimp Receptacle,9.53x1.22mm,11 to 10 AWG, Tin Plated | TE Connectivity 151667-2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 / $0.2500 | RFQ |
|
Future Electronics | 0.375" (9.53mm) Quick Connect Female 10-11.5 AWG Crimp Connector Non-Insulated RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
AMP151667-2
|
Heilind Electronics | .375 SERIES F/F RECPT. | Americas - 0 in Stock |
|
$0.2843 / $0.2885 | Buy Now |
|
Onlinecomponents.com | FF 375 REC 4-6MM2 TPBR RoHS: Compliant |
3500 In Stock |
|
$0.2293 / $0.2363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151667-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
151667-2
TE Connectivity
FF 375 REC 4-6MM2 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.2 mm2 | |
Wire Gauge | 10 AWG |