Part Details for 15167-0235 by Molex
Overview of 15167-0235 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151673-10020RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
R4F20235RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for 15167-0235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T0377
|
Newark | Ffc 1.00 Type A 8 Ckts Lgt 178 |Molex 15167-0235 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
0151670235
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.178m 60VAC 1.2A Bag - Bulk (Alt: 0151670235) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8544 | Buy Now |
DISTI #
538-15167-0235
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.00 Type A 8 ckts lgt 178 RoHS: Compliant | 251 |
|
$0.8830 / $0.9400 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.2200 / $1.7300 | Buy Now |