Part Details for 15167-0250 by Molex
Overview of 15167-0250 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15167-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T0392
|
Newark | Ffc 1.00 Type D 10 Ckts Lgt 76 |Molex 15167-0250 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
0151670250
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.076m 60VAC 1.2A Bag - Bulk (Alt: 0151670250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1188 / $1.2937 | Buy Now |
DISTI #
538-15167-0250
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.00 Type D 10 ckts lgt 76 RoHS: Compliant | 415 |
|
$0.9980 / $2.0200 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant |
500 Partner Stock |
|
$1.2500 / $1.7900 | Buy Now |
DISTI #
62296852
|
Verical | FFC Jumper to FFC Jumper 1 Pitch RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 500 |
|
$1.3300 / $1.5900 | Buy Now |
|
Master Electronics | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant |
500 Partner Stock |
|
$1.2500 / $1.7900 | Buy Now |
DISTI #
10152134
|
TestEquity LLC | Molex 15167-0250 FFC 1.00 Type D 10 Circuit Lgt 76 | 500 |
|
$1.6900 | Buy Now |