Part Details for 15167-0298 by Molex
Overview of 15167-0298 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151673-10020RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
IS0-2981RH-Q | Renesas Electronics Corporation | Radiation Hardened 8-Channel Source Driver | |
IS0-2981EH-Q | Renesas Electronics Corporation | Radiation Hardened 8-Channel Source Driver |
Price & Stock for 15167-0298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T0440
|
Newark | Ffc 1.00 Type D 14 Ckts Lgt 127 |Molex 15167-0298 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
0151670298
|
Avnet Americas | FFC Jumper Cable 14Conductors 0.127m 60VAC 1.2A Bag - Bulk (Alt: 0151670298) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0880 | Buy Now |
DISTI #
538-15167-0298
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.00 Type D 14 ckts lgt 127 RoHS: Compliant | 0 |
|
$1.2800 / $1.4300 | Order Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.5600 / $2.2000 | Buy Now |