Part Details for 15167-0321 by Molex
Overview of 15167-0321 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15167-0321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2387
|
Newark | Ffc/Fpc Jumper Cables 16C 1.00Mm Extra-Flx Ffc |Molex 15167-0321 (Alternate Part Number: 884982852044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$2.0200 / $2.8200 | Buy Now |
DISTI #
88T0463
|
Newark | Ffc 1.00 Type A 16 Ckts Lgt 152 |Molex 15167-0321 (Alternate Part Number: 884982852044 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
0151670321
|
Avnet Americas | FFC Jumper Cable 16Conductors 0.152m 60VAC 1.2A Bag - Bulk (Alt: 0151670321) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4757 / $1.7064 | Buy Now |
DISTI #
538-15167-0321
|
Mouser Electronics | FFC / FPC Jumper Cables 16C 1.00MM EXTRA-FLX FFC P-FLX 6.00 LG A RoHS: Compliant | 627 |
|
$1.1500 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly FFC Jumper Cable 16Conductors 60VAC 0.152m RoHS: Compliant |
445 Partner Stock |
|
$1.4400 / $1.9400 | Buy Now |
|
Master Electronics | Cable Assembly FFC Jumper Cable 16Conductors 60VAC 0.152m RoHS: Compliant |
445 Partner Stock |
|
$1.4400 / $1.9400 | Buy Now |
DISTI #
10152138
|
TestEquity LLC | Molex 15167-0321 FFC / FPC Jumper Cables 16C 1.00mm, Extra-Flx FFC P-Flx 6.00 Lg A | 440 |
|
$1.9100 | Buy Now |
Part Details for 15167-0321
15167-0321 CAD Models
15167-0321 Part Data Attributes:
|
15167-0321
Molex
Buy Now
|
Compare Parts:
15167-0321
Molex
|
Samacsys Manufacturer | Molex |