Part Details for 15167-0359 by Molex
Overview of 15167-0359 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15167-0359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5362
|
Newark | Ffc 1.00 Type A 20 Ckts Lgt 76/Molex |Molex 15167-0359 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.2100 | Buy Now |
DISTI #
0151670359
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.076m 60VAC 1.2A Bag - Bulk (Alt: 0151670359) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-15167-0359
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.00 Type A 20 ckts lgt 76 RoHS: Compliant | 735 |
|
$1.2100 / $2.4600 | Buy Now |
|
Onlinecomponents.com | FFC Jumper - 1.00mm - Type A 20 Circuits - 0.076m Cable Length. RoHS: Compliant |
41 Partner Stock |
|
$1.1500 / $1.8500 | Buy Now |
DISTI #
Molex 15167-0359
|
PEI Genesis | Cable Assembly | 41 |
|
Buy Now | |
|
Master Electronics | FFC Jumper - 1.00mm - Type A 20 Circuits - 0.076m Cable Length. RoHS: Compliant |
41 Partner Stock |
|
$1.1500 / $1.8500 | Buy Now |