Part Details for 15167-0681 by Molex
Overview of 15167-0681 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151673-10020RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
SER2010-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 15167-0681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-15167-0681
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.00 Type A 3 ckts lgt 51 | 500 |
|
$1.4400 / $2.7700 | Buy Now |
Part Details for 15167-0681
15167-0681 CAD Models
15167-0681 Part Data Attributes
|
15167-0681
Molex
Buy Now
|
Compare Parts:
15167-0681
Molex
|
Samacsys Manufacturer | Molex |