Part Details for 15167-0719 by Molex
Overview of 15167-0719 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151673-10020RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
90719-409HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54mm Pitch, Vertical, 4.52mm (0.178in) Mating, 2.69mm (0.106in) Tail. | |
87690-719LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row, Double Body, Polarization, 18 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 15167-0719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-15167-0719
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.00 Type A 4 ckts lgt 254 RoHS: Compliant | 155 |
|
$1.0800 / $2.2000 | Buy Now |
Part Details for 15167-0719
15167-0719 CAD Models
15167-0719 Part Data Attributes
|
15167-0719
Molex
Buy Now
|
Compare Parts:
15167-0719
Molex
|
Samacsys Manufacturer | Molex |