Part Details for 1516784 by Phoenix Contact
Overview of 1516784 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1516784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1516784-ND
|
DigiKey | SENSOR/ACTUATOR BOX SLOTS: 4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$85.6869 / $105.7900 | Buy Now |
DISTI #
651-1516784
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-4/4-L-CSCO 4 POSI. W/OUT LED RoHS: Compliant | 0 |
|
$89.9100 / $105.4200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant | 0 |
|
$86.8900 / $112.0500 | Buy Now |
DISTI #
000000000001488339
|
Sager | Sensor Cables / Actuator Cables SACB-4/4-L-CSCO 4 POSI. W/OUT LED Min Qty: 1 | 0 |
|
$107.1300 / $119.9900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 1500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant | 0 |
|
$86.8900 / $112.0500 | Buy Now |
Part Details for 1516784
1516784 CAD Models
1516784 Part Data Attributes:
|
1516784
Phoenix Contact
Buy Now
|
Compare Parts:
1516784
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |