Part Details for 1517217 by Phoenix Contact
Overview of 1517217 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1517217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Fixed connection 180° - PUR halogen free - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$147.8400 / $157.8300 | Buy Now |
DISTI #
000000000001488372
|
Sager | Sensor Cables / Actuator Cables SACB-4/ 8-10.0H- PUR-SCO | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator box | 670 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Fixed connection 180° - PUR halogen free - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$147.8400 / $157.8300 | Buy Now |