Part Details for 1517602 by Phoenix Contact
Overview of 1517602 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1517602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1517602-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$521.0120 / $566.3200 | Buy Now |
DISTI #
651-1517602
|
Mouser Electronics | Multi-Conductor Cables SACB- 10X0.34/2XO. 75-50 PUR RoHS: Compliant | 0 |
|
$521.0100 / $566.3100 | Order Now |
|
Onlinecomponents.com | Master cable for sensor/actuator boxes - without PE conductor - unshielded - material PUR/PVC - 12-pos. - 10 x 0.34 mm² and 2 x 0.75 mm² - length: 50 m RoHS: Compliant | 0 |
|
$478.0200 / $521.4800 | Buy Now |
DISTI #
000000000001488386
|
Sager | Multi-Conductor Cables SACB- 10X0.34/2XO. 75-50 PUR Min Qty: 1 | 0 |
|
$573.5100 / $594.7500 | Buy Now |
|
Dynamic Solutions GmbH | Master cable ring | 500 |
|
RFQ | |
DISTI #
3237415
|
Farnell | CABLE WIRE, 12POS, 50M, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$471.4967 | Buy Now |
|
Master Electronics | Master cable for sensor/actuator boxes - without PE conductor - unshielded - material PUR/PVC - 12-pos. - 10 x 0.34 mm² and 2 x 0.75 mm² - length: 50 m RoHS: Compliant | 0 |
|
$478.0200 / $521.4800 | Buy Now |
Part Details for 1517602
1517602 CAD Models
1517602 Part Data Attributes:
|
1517602
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1517602
Phoenix Contact
Wire And Cable,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | C.S.A: 0.15 | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 8.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 50 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18,22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |