Part Details for 152-0064-0254 by TE Connectivity
Overview of 152-0064-0254 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152-0064-0254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-152-0064-0254-ND
|
DigiKey | TWIN ROUND + FIN MON DIA6.4 W25. Min Qty: 1 Lead time: 17 Weeks Container: Spool |
4 In Stock |
|
$720.0690 / $731.4100 | Buy Now |
DISTI #
2423860-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Monel Alloy 25mx25.4mmx6.4mm - Tape and Reel (Alt: 2423860-1) Min Qty: 4 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$662.4166 / $797.1454 | Buy Now |
DISTI #
571-152-0064-0254
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Twin Round + Fin Mon Dia6.4 W25.4 L25m RoHS: Compliant | 4 |
|
$712.8500 / $724.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$696.8500 / $1,459.5600 | Buy Now | |
DISTI #
2423860-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Monel Alloy 25mx25.4mmx6.4mm - Tape and Reel (Alt: 2423860-1) Min Qty: 4 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$662.4166 / $797.1454 | Buy Now |
|
Master Electronics | 0 |
|
$696.8500 / $1,459.5600 | Buy Now |
Part Details for 152-0064-0254
152-0064-0254 CAD Models
152-0064-0254 Part Data Attributes:
|
152-0064-0254
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
152-0064-0254
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |