-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7085
|
Newark | Terminal, Turret, 0.078In, Though Hole, Insulation:Non Insulated, Mounting Hole Dia:1.98Mm, Terminal Plating:Tin, Overall Length:7.6Mm, Length - Below Flange:2.8Mm, Product Range:-, Board Thickness:0.062", Connector Type:Turret Rohs Compliant: Yes |Keystone 1520-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
36-1520-2-ND
|
DigiKey | TERM TURRET SINGLE L=4.75MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2978 In Stock |
|
$0.1862 / $0.4300 | Buy Now |
DISTI #
534-1520-2
|
Mouser Electronics | Circuit Board Hardware - PCB SINGLE TURRET TERM RoHS: Compliant | 16520 |
|
$0.1860 / $0.4000 | Buy Now |
DISTI #
E02:0323_03389606
|
Arrow Electronics | Turret Terminal Brass 7.52mm Tin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2333 | Europe - 400 |
|
$0.1875 / $0.3201 | Buy Now |
|
Future Electronics | Bright Tin Plated Straight Press Fit Single Turret Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 14440Bulk |
|
$0.1820 / $0.2150 | Buy Now |
|
Bisco Industries | 81 |
|
Buy Now | ||
DISTI #
KEY1520-2
|
Heilind Electronics | .109 TURRET STD. TERMINAL | Americas - 16888 in Stock |
|
$0.1814 | Buy Now |
DISTI #
60657762
|
Verical | Turret Terminal Brass 7.52mm Tin Min Qty: 1000 Package Multiple: 1000 Date Code: 2139 | Americas - 8000 |
|
$0.2012 | Buy Now |
DISTI #
73512184
|
Verical | Turret Terminal Brass 7.52mm Tin Min Qty: 29 Package Multiple: 1 Date Code: 2333 | Americas - 377 |
|
$0.1869 / $0.2968 | Buy Now |
|
Quest Components | PCB TERMINAL | 101 |
|
$0.3780 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1520-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1520-2
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | BRASS | |
Mounting Type | BOARD | |
Terminal and Terminal Block Type | TURRET TERMINAL |