Part Details for 1520120-1 by TE Connectivity
Overview of 1520120-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1520120-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1520120-1-ND
|
DigiKey | 8910K194=20 AMP TOGGLE Min Qty: 100 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.3334 | Buy Now |
DISTI #
1520120-1
|
Avnet Americas | Switch Toggle DPST Baton 250V 20A Screw Terminal Straight - Bulk (Alt: 1520120-1) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$57.4210 / $69.0998 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$60.8300 | Buy Now |
DISTI #
AMP1520120-1
|
Heilind Electronics | 8910K194=20 AMP TOGGLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8910K194=20 AMP TOGGLE | 0 |
|
$60.4100 / $165.4500 | Buy Now |
DISTI #
1520120-1
|
Avnet Americas | Switch Toggle DPST Baton 250V 20A Screw Terminal Straight - Bulk (Alt: 1520120-1) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$57.4210 / $69.0998 | Buy Now |
DISTI #
1520120-1
|
Avnet Americas | Switch Toggle DPST Baton 250V 20A Screw Terminal Straight - Bulk (Alt: 1520120-1) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$57.4210 / $69.0998 | Buy Now |
DISTI #
AMP1520120-1
|
Interstate Connecting Components | 8910K194=20 AMP TOGGLE | 0 |
|
Buy Now | |
DISTI #
000000000006078152
|
Sager | Toggle Switches 8910K194=20 AMP TOGGLE Min Qty: 1 | 0 |
|
$66.3600 / $78.6000 | Buy Now |
|
Master Electronics | 8910K194=20 AMP TOGGLE | 0 |
|
$60.4100 / $165.4500 | Buy Now |
Part Details for 1520120-1
1520120-1 CAD Models
1520120-1 Part Data Attributes
|
1520120-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1520120-1
TE Connectivity
8910K194=20 AMP TOGGLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 0.469 inch | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | LEVER SEALED | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |