Part Details for 1520136-1 by TE Connectivity
Overview of 1520136-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1520136-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1520136-1-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 400 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8192 | Buy Now |
DISTI #
1520136-1
|
Avnet Americas | 7360K12=TOGGLE SWI - Bulk (Alt: 1520136-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5334 / $46.3707 | Buy Now |
DISTI #
AMP1520136-1
|
Heilind Electronics | 7360K12=TOGGLE SWI | Americas - 0 in Stock |
|
$48.0226 | Buy Now |
|
Onlinecomponents.com | 7360K12=TOGGLE SWI | 0 |
|
$41.3900 / $121.4800 | Buy Now |
DISTI #
AMP1520136-1
|
Interstate Connecting Components | 7360K12=TOGGLE SWI | 0 |
|
$48.0226 | Buy Now |
DISTI #
000000000000886753
|
Sager | Toggle Switches 7360K12=TOGGLE SWI Min Qty: 1 | 0 |
|
$44.5300 / $52.7500 | Buy Now |
|
Master Electronics | 7360K12=TOGGLE SWI | 0 |
|
$41.3900 / $121.4800 | Buy Now |