-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7360K8=BULKPACK 10 TOGGLE SW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1063
|
Newark | 1520228-4 Rohs Compliant: Yes |Alcoswitch Te Connectivity 1520228-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$13.5900 | Buy Now |
DISTI #
1520228-4-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
82 In Stock |
|
$22.0692 / $29.8300 | Buy Now |
DISTI #
1520228-4
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads - Bulk (Alt: 1520228-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 14 |
|
$14.5351 | Buy Now |
|
Future Electronics | DPST (On Off ) 20 A 17.04 mm Baton Screw In Terminal Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Container: Box | 0Box |
|
$20.9600 | Buy Now |
DISTI #
AMP1520228-4
|
Heilind Electronics | 7360K8=BULKPACK 10 TOGGLE SW | Americas - 0 in Stock |
|
$22.1609 | Buy Now |
|
Onlinecomponents.com | 7360K8=BULKPACK 10 TOGGLE SW RoHS: Compliant |
705 In Stock |
|
$21.5300 / $30.7500 | Buy Now |
DISTI #
1520228-4
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 250 In Stock |
|
$19.4500 / $21.4300 | Buy Now |
DISTI #
1520228-4
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads - Bulk (Alt: 1520228-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 14 |
|
$14.5351 | Buy Now |
DISTI #
1520228-4
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads - Bulk (Alt: 1520228-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 14 |
|
$14.5351 | Buy Now |
DISTI #
AMP1520228-4
|
Interstate Connecting Components | 7360K8=BULKPACK 10 TOGGLE SW | 0 |
|
$22.1609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1520228-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1520228-4
TE Connectivity
7360K8=BULKPACK 10 TOGGLE SW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BATON TYPE | |
Body Breadth | 26.21 mm | |
Body Height | 16.66 mm | |
Body Length or Diameter | 57.15 mm | |
Bushing Length | 0.453 inch | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 20A@125VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |